Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Camfil Opakfil ES Series Glass Fibre Compact V-Type Filter, F8 Grade, 592 x 592 x 296mm

RS Stock No.: 880-2447Brand: CamfilManufacturers Part No.: 2511.13.5001
brand-logo
View all in HVAC Air Filters

Technical documents

Specifications

Brand

Camfil

Filter Type

Compact V-Filter

Nominal Dimensions

592 x 592 x 296mm

Actual Dimensions

592 x 592 x 296mm

Media Area

17m²

Filter Grade

F8

Maximum Air Flow

3400m³/h

Initial Pressure Drop

75Pa

Final Pressure Drop

450Pa

Colour

White

Case Material

ABS, Polypropylene

Media Material

Glass Fibre

Actual Depth

296mm

Series

Opakfil ES

Actual Height

592mm

Actual Width

592mm

Product details

Opakfil ES Compact Bag Filters

Camfil Opakfil ES compact bag filters provide high efficiency filtration combined with very low energy consumption and compact size. Opakfil ES can be used in any air conditioning application including preparatory filtration in cleanrooms and is also especially suitable for low-energy buildings.

High efficiency
Low energy costs
Compact size
Long operating life
Light and robust
Less filter changes
Aerodynamic radial design
Incinerable
Polypropylene and ABS frame; flange thickness 25 mm
Glass fibre media
Hot melt bead separators
Polyurethane sealant
Efficiency EN779:2012
Filter class: M6, F7, F8, F9
Recommended final pressure drop: 450 Pa (suggested economical change point 300 Pa)
Temperature: 70ºC maximum in continuous service

Standards

Tested in accordance with EN779:2012
Eurovent Certified

Camfil HVAC Air Filters

Stock information temporarily unavailable.

P.O.A.

Camfil Opakfil ES Series Glass Fibre Compact V-Type Filter, F8 Grade, 592 x 592 x 296mm

P.O.A.

Camfil Opakfil ES Series Glass Fibre Compact V-Type Filter, F8 Grade, 592 x 592 x 296mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Camfil

Filter Type

Compact V-Filter

Nominal Dimensions

592 x 592 x 296mm

Actual Dimensions

592 x 592 x 296mm

Media Area

17m²

Filter Grade

F8

Maximum Air Flow

3400m³/h

Initial Pressure Drop

75Pa

Final Pressure Drop

450Pa

Colour

White

Case Material

ABS, Polypropylene

Media Material

Glass Fibre

Actual Depth

296mm

Series

Opakfil ES

Actual Height

592mm

Actual Width

592mm

Product details

Opakfil ES Compact Bag Filters

Camfil Opakfil ES compact bag filters provide high efficiency filtration combined with very low energy consumption and compact size. Opakfil ES can be used in any air conditioning application including preparatory filtration in cleanrooms and is also especially suitable for low-energy buildings.

High efficiency
Low energy costs
Compact size
Long operating life
Light and robust
Less filter changes
Aerodynamic radial design
Incinerable
Polypropylene and ABS frame; flange thickness 25 mm
Glass fibre media
Hot melt bead separators
Polyurethane sealant
Efficiency EN779:2012
Filter class: M6, F7, F8, F9
Recommended final pressure drop: 450 Pa (suggested economical change point 300 Pa)
Temperature: 70ºC maximum in continuous service

Standards

Tested in accordance with EN779:2012
Eurovent Certified

Camfil HVAC Air Filters