Camloc Steel Gas Strut, with Ball & Socket Joint, 170.0mm Extended Length, 60.0mm Stroke Length

RS Stock No.: 182-4627Brand: Camloc Gas SpringsManufacturers Part No.: SSV6050500001
brand-logo
View all in Gas Struts

Technical documents

Specifications

Manufacturer k.i.m.

Camloc Gas Springs

Locking & Holding

Any Position Lock

Cylinder Material

Steel

End Connector Material

Nylon, Steel

End Connector

Ball & Socket Joint

Extended Length

170.0mm

Stroke Length

60.0mm

Rod Diameter

6.0mm

Maximum Force

400N

Minimum Force

50N

Tube Diameter

15.0mm

Country of Origin

United Kingdom

Stock information temporarily unavailable.

P.O.A.

Camloc Steel Gas Strut, with Ball & Socket Joint, 170.0mm Extended Length, 60.0mm Stroke Length

P.O.A.

Camloc Steel Gas Strut, with Ball & Socket Joint, 170.0mm Extended Length, 60.0mm Stroke Length
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6+P.O.A.

Technical documents

Specifications

Manufacturer k.i.m.

Camloc Gas Springs

Locking & Holding

Any Position Lock

Cylinder Material

Steel

End Connector Material

Nylon, Steel

End Connector

Ball & Socket Joint

Extended Length

170.0mm

Stroke Length

60.0mm

Rod Diameter

6.0mm

Maximum Force

400N

Minimum Force

50N

Tube Diameter

15.0mm

Country of Origin

United Kingdom