Technical documents
Specifications
Brand
Camloc Gas SpringsManufacturer k.i.m.
Camloc Gas Springs
Locking & Holding
Any Position Lock
Cylinder Material
Steel
End Connector Material
Nylon, Steel
End Connector
Ball & Socket Joint
Extended Length
250.0mm
Stroke Length
100.0mm
Rod Diameter
6.0mm
Maximum Force
400N
Minimum Force
50N
Tube Diameter
15.0mm
Country of Origin
United Kingdom
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 5 | P.O.A. |
6+ | P.O.A. |
Technical documents
Specifications
Brand
Camloc Gas SpringsManufacturer k.i.m.
Camloc Gas Springs
Locking & Holding
Any Position Lock
Cylinder Material
Steel
End Connector Material
Nylon, Steel
End Connector
Ball & Socket Joint
Extended Length
250.0mm
Stroke Length
100.0mm
Rod Diameter
6.0mm
Maximum Force
400N
Minimum Force
50N
Tube Diameter
15.0mm
Country of Origin
United Kingdom