Technical documents
Specifications
Brand
Camloc Gas SpringsManufacturer k.i.m.
Camloc Gas Springs
Cylinder Material
Steel
End Connector Material
Nylon, Steel
End Connector
Ball & Socket Joint, End Joint
Extended Length
160mm
Extended Length
160.0mm
Stroke Length
60mm
Stroke Length
60.0mm
Rod Diameter
6mm
Rod Diameter
6.0mm
Maximum Force
400N
Minimum Force
50N
Tube Diameter
15mm
Tube Diameter
15.0mm
Country of Origin
United Kingdom
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 5 | P.O.A. |
6+ | P.O.A. |
Technical documents
Specifications
Brand
Camloc Gas SpringsManufacturer k.i.m.
Camloc Gas Springs
Cylinder Material
Steel
End Connector Material
Nylon, Steel
End Connector
Ball & Socket Joint, End Joint
Extended Length
160mm
Extended Length
160.0mm
Stroke Length
60mm
Stroke Length
60.0mm
Rod Diameter
6mm
Rod Diameter
6.0mm
Maximum Force
400N
Minimum Force
50N
Tube Diameter
15mm
Tube Diameter
15.0mm
Country of Origin
United Kingdom