Camloc Steel Gas Strut, with Ball & Socket Joint, End Joint, 264.0mm Extended Length, 100.0mm Stroke Length

RS Stock No.: 686-963Brand: Camloc Gas SpringsManufacturers Part No.: SWY8060600055
brand-logo
View all in Gas Struts

Technical documents

Specifications

Manufacturer k.i.m.

Camloc Gas Springs

Cylinder Material

Steel

End Connector Material

Nylon, Steel

End Connector

Ball & Socket Joint, End Joint

Extended Length

264.0mm

Stroke Length

100.0mm

Rod Diameter

8.0mm

Maximum Force

650N

Minimum Force

100N

Tube Diameter

18.0mm

Country of Origin

United Kingdom

Stock information temporarily unavailable.

P.O.A.

Camloc Steel Gas Strut, with Ball & Socket Joint, End Joint, 264.0mm Extended Length, 100.0mm Stroke Length

P.O.A.

Camloc Steel Gas Strut, with Ball & Socket Joint, End Joint, 264.0mm Extended Length, 100.0mm Stroke Length
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6+P.O.A.

Technical documents

Specifications

Manufacturer k.i.m.

Camloc Gas Springs

Cylinder Material

Steel

End Connector Material

Nylon, Steel

End Connector

Ball & Socket Joint, End Joint

Extended Length

264.0mm

Stroke Length

100.0mm

Rod Diameter

8.0mm

Maximum Force

650N

Minimum Force

100N

Tube Diameter

18.0mm

Country of Origin

United Kingdom