Camozzi 6000 Series Push-in Fitting, Push In 12 mm to G 3/8, Threaded Connection Style, 6811 12-3/8

RS Stock No.: 562-456Brand: CamozziManufacturers Part No.: 50-6811-1258
View all in Pneumatic Fittings

Technical documents

Specifications

Connector A

Push In 12 mm

Connector B

G 3/8

Pneumatic Fitting Type

Push-in Fitting

Connection Style

Threaded

Threaded Connection

G 3/8

Manufacturer Series

6000

Model Number (p)

6811 12-3/8

Country of Origin

Italy

Stock information temporarily unavailable.

P.O.A.

Camozzi 6000 Series Push-in Fitting, Push In 12 mm to G 3/8, Threaded Connection Style, 6811 12-3/8

P.O.A.

Camozzi 6000 Series Push-in Fitting, Push In 12 mm to G 3/8, Threaded Connection Style, 6811 12-3/8
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Connector A

Push In 12 mm

Connector B

G 3/8

Pneumatic Fitting Type

Push-in Fitting

Connection Style

Threaded

Threaded Connection

G 3/8

Manufacturer Series

6000

Model Number (p)

6811 12-3/8

Country of Origin

Italy