Technical documents
Specifications
Brand
CanakitRaspberry Pi Version
3 B
Product Name
Raspberry Pi 3 B for Dummies Kit
RAM Size
1 GB
Country of Origin
Canada
Product details
Raspberry Pi 3 Kit for Dummies
The Raspberry Pi 3 Kit for Dummies is a starter kit made by Canakit. The starter kit is bundled to help you get up and running within minutes of opening the box with the use of the Dummies guide. The Raspberry Pi for Dummies booklet introduces a fun way of digital learning based on the Raspberry Pi board. Also making the Raspberry Pi 3 intuitive and easy to learn.
Learn to:
Build your own credit card sized computer
Get started with programming and coding
Set-up the Raspberry Pi as a Media Centre
Make simple electronic circuits with the included electronic parts
Supplied with
Kit Includes:
Raspberry Pi For Dummies Booklet
Raspberry Pi 3 Model B quad-core 1.2 GHz 1 GB RAM
Micro-SD Card (Class 10) with NOOBS pre-installed
CanaKit 2.5A Micro USB Power Supply with Noise Filter
Raspberry Pi 3 Case
Premium Quality 6-foot HDMI Cable with CEC support
2 x Heat Sinks
Included Parts for Electronic Projects:
Breadboard
10 x M/M Jumper Wires
10 x M/F Jumper Wires
RGB LED
2 x Red LEDs
2 x Green LEDs
2 x Yellow LEDs
2 x Blue LEDs
2 x Push Button Switches
10 x 220 Ω Resistors
5 x 10K Ω Resistors
GPIO Quick Reference Card
Raspberry Pi Bundles
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
CanakitRaspberry Pi Version
3 B
Product Name
Raspberry Pi 3 B for Dummies Kit
RAM Size
1 GB
Country of Origin
Canada
Product details
Raspberry Pi 3 Kit for Dummies
The Raspberry Pi 3 Kit for Dummies is a starter kit made by Canakit. The starter kit is bundled to help you get up and running within minutes of opening the box with the use of the Dummies guide. The Raspberry Pi for Dummies booklet introduces a fun way of digital learning based on the Raspberry Pi board. Also making the Raspberry Pi 3 intuitive and easy to learn.
Learn to:
Build your own credit card sized computer
Get started with programming and coding
Set-up the Raspberry Pi as a Media Centre
Make simple electronic circuits with the included electronic parts
Supplied with
Kit Includes:
Raspberry Pi For Dummies Booklet
Raspberry Pi 3 Model B quad-core 1.2 GHz 1 GB RAM
Micro-SD Card (Class 10) with NOOBS pre-installed
CanaKit 2.5A Micro USB Power Supply with Noise Filter
Raspberry Pi 3 Case
Premium Quality 6-foot HDMI Cable with CEC support
2 x Heat Sinks
Included Parts for Electronic Projects:
Breadboard
10 x M/M Jumper Wires
10 x M/F Jumper Wires
RGB LED
2 x Red LEDs
2 x Green LEDs
2 x Yellow LEDs
2 x Blue LEDs
2 x Push Button Switches
10 x 220 Ω Resistors
5 x 10K Ω Resistors
GPIO Quick Reference Card
