Technical documents
Specifications
Brand
CanonFor Use With Printer Brand
Canon
Ink Format
Cartridge
Cartridge Model
CLI-521BK
Colour
Black
Cartridges Per Package
1
Approximate Page Yield
815
Works With Printer Models
iP3600, iP4600, iP4600x, MP540, MP540x, MP550, MP560, MP620, MP620B, MP630, MP640, MP980, MP990, MX860, MX870
Product details
Canon Inkjet Cartridges
Canon Part Numbers ending with C are Cyan, M are Magenta and Y are Yellow.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
CanonFor Use With Printer Brand
Canon
Ink Format
Cartridge
Cartridge Model
CLI-521BK
Colour
Black
Cartridges Per Package
1
Approximate Page Yield
815
Works With Printer Models
iP3600, iP4600, iP4600x, MP540, MP540x, MP550, MP560, MP620, MP620B, MP630, MP640, MP980, MP990, MX860, MX870
Product details
Canon Inkjet Cartridges
Canon Part Numbers ending with C are Cyan, M are Magenta and Y are Yellow.