Carclo 10415 LED Lens, 46 x 19 ° Oval Ripple Beam

RS Stock No.: 697-4281Brand: CarcloManufacturers Part No.: 10415
brand-logo
View all in LED Lenses & Reflectors

Technical documents

Specifications

Brand

Carclo

Product Type

LED Lens

Number of LEDs Per Lens

1

Emission Pattern

Oval Ripple

Viewing Angle

46 x 19 °

Affixing Method

Push Fit

For Use With

Cree XLamp XB-D, Cree XLamp XP-C, Cree XLamp XP-E, Cree XLamp XP-E2, Cree XLamp XP-G, Cree XLamp XP-G2, Cree XLamp XQ-E, Cree XLamp XT-E, Lumileds LUXEON 3535 HV/L, Lumileds LUXEON C, Lumileds LUXEON MZ, Lumileds LUXEON Q, Lumileds LUXEON R, Lumileds LUXEON Rebel, Lumileds LUXEON T, Lumileds LUXEON TX, Lumileds LUXEON Z, Lumileds LUXEON Z ES, Nichia 757, OSRAM DURIS E3, OSRAM DURIS S2, OSRAM DURIS S5, OSRAM OSLON Square, OSRAM OSLON SSL 150, OSRAM OSLON SSL 80

Dimensions

10 x 10 x 6.4mm

Clear or Diffused

Clear

Height

6.4mm

Kit Contents

Lens

Length

10mm

Width

10mm

Product details

10 mm Optic Family LED Lenses

This range of LED lenses from Carclo Optics are the smallest within their range at 10 mm. These TIR optics are designed for use with smaller LEDs and are ideal for compact designs in applications where space is limited.
Within the 10 mm range of lenses there are single and cluster optics. They are available in a variety of lens shapes including square and round. There is also a range of beam types such as elliptical, medium spot, narrow spot and wide spot.

Carclo LED Lenses

Stock information temporarily unavailable.

P.O.A.

Carclo 10415 LED Lens, 46 x 19 ° Oval Ripple Beam

P.O.A.

Carclo 10415 LED Lens, 46 x 19 ° Oval Ripple Beam
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
3 - 12P.O.A.
15 - 27P.O.A.
30+P.O.A.

Technical documents

Specifications

Brand

Carclo

Product Type

LED Lens

Number of LEDs Per Lens

1

Emission Pattern

Oval Ripple

Viewing Angle

46 x 19 °

Affixing Method

Push Fit

For Use With

Cree XLamp XB-D, Cree XLamp XP-C, Cree XLamp XP-E, Cree XLamp XP-E2, Cree XLamp XP-G, Cree XLamp XP-G2, Cree XLamp XQ-E, Cree XLamp XT-E, Lumileds LUXEON 3535 HV/L, Lumileds LUXEON C, Lumileds LUXEON MZ, Lumileds LUXEON Q, Lumileds LUXEON R, Lumileds LUXEON Rebel, Lumileds LUXEON T, Lumileds LUXEON TX, Lumileds LUXEON Z, Lumileds LUXEON Z ES, Nichia 757, OSRAM DURIS E3, OSRAM DURIS S2, OSRAM DURIS S5, OSRAM OSLON Square, OSRAM OSLON SSL 150, OSRAM OSLON SSL 80

Dimensions

10 x 10 x 6.4mm

Clear or Diffused

Clear

Height

6.4mm

Kit Contents

Lens

Length

10mm

Width

10mm

Product details

10 mm Optic Family LED Lenses

This range of LED lenses from Carclo Optics are the smallest within their range at 10 mm. These TIR optics are designed for use with smaller LEDs and are ideal for compact designs in applications where space is limited.
Within the 10 mm range of lenses there are single and cluster optics. They are available in a variety of lens shapes including square and round. There is also a range of beam types such as elliptical, medium spot, narrow spot and wide spot.

Carclo LED Lenses