Carel DN33 PID Temperature Controller, 144 x 70mm, 1 Output Relay, 12 → 24 V ac, 12 → 30 V dc Supply

RS Stock No.: 745-7973Brand: CarelManufacturers Part No.: DN33V7LR20
brand-logo
View all in Temperature Controllers

Technical documents

Specifications

Brand

Carel

Output Type

Relay

Supply Voltage

12 → 24 V ac, 12 → 30 V dc

Size

144 x 70mm

Number of Outputs

1

Temperature Range

-40 → +150 (NTC-HT) °C, -50 → +150 (PTC/PT1000) °C

Communication Module Available

Yes

Series

DN33

Range

Carel DN33

Country of Origin

Italy

Product details

DN33 Universal Electronic Controllers

Stock information temporarily unavailable.

P.O.A.

Carel DN33 PID Temperature Controller, 144 x 70mm, 1 Output Relay, 12 → 24 V ac, 12 → 30 V dc Supply

P.O.A.

Carel DN33 PID Temperature Controller, 144 x 70mm, 1 Output Relay, 12 → 24 V ac, 12 → 30 V dc Supply
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Carel

Output Type

Relay

Supply Voltage

12 → 24 V ac, 12 → 30 V dc

Size

144 x 70mm

Number of Outputs

1

Temperature Range

-40 → +150 (NTC-HT) °C, -50 → +150 (PTC/PT1000) °C

Communication Module Available

Yes

Series

DN33

Range

Carel DN33

Country of Origin

Italy

Product details

DN33 Universal Electronic Controllers