Technical documents
Specifications
Brand
CarelOutput Type
Relay
Supply Voltage
12 → 24 V ac, 12 → 30 V dc
Size
144 x 70mm
Number of Outputs
2
Temperature Range
-40 → +150 (NTC-HT) °C, -50 → +150 (PTC/PT1000) °C
Communication Module Available
Yes
Range
Carel DN33
Series
DN33
Country of Origin
Italy
Product details
DN33 Universal Electronic Controllers
P.O.A.
Carel DN33 PID Temperature Controller, 144 x 70mm, 2 Output Relay, 12 → 24 V ac, 12 → 30 V dc Supply
1
P.O.A.
Carel DN33 PID Temperature Controller, 144 x 70mm, 2 Output Relay, 12 → 24 V ac, 12 → 30 V dc Supply
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
CarelOutput Type
Relay
Supply Voltage
12 → 24 V ac, 12 → 30 V dc
Size
144 x 70mm
Number of Outputs
2
Temperature Range
-40 → +150 (NTC-HT) °C, -50 → +150 (PTC/PT1000) °C
Communication Module Available
Yes
Range
Carel DN33
Series
DN33
Country of Origin
Italy
Product details