Carel DN33 On/Off Temperature Controller, 110 x 70mm, 4 Output, 24 V ac, 30 V dc Supply Voltage

RS Stock No.: 809-0991Brand: CarelManufacturers Part No.: DN33Z9MR20
brand-logo
View all in Temperature Controllers

Technical documents

Specifications

Brand

Carel

Supply Voltage

24 V ac, 30 V dc

Size

110 x 70mm

Number of Outputs

4

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+60°C

Range

Carel DN33

Series

DN33

Input Type

K Type Thermocouple

Termination Type

Screw

Panel Depth

60mm

Country of Origin

Italy

Product details

Carel DN33 DIN Controller

DN33 controllers come equipped with a easy-to-use user interface which will support two independent control loops. Thanks to the simple UI & DIN rail mounting mean these are highly versatile and can be used in a variety of applications

Features of the DN33
Real time clock
DIN rail mounting
Integral buzzer and infrared receiver
Auto-tuning PID control
Supports 2 independent control loops
Relay & solid state relay (SSR) outputs available (Stock No. 809-0991 for relay & Stock No. 809-1004 for SSR)

Tempatron DN33 Series

Stock information temporarily unavailable.

P.O.A.

Carel DN33 On/Off Temperature Controller, 110 x 70mm, 4 Output, 24 V ac, 30 V dc Supply Voltage

P.O.A.

Carel DN33 On/Off Temperature Controller, 110 x 70mm, 4 Output, 24 V ac, 30 V dc Supply Voltage
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Carel

Supply Voltage

24 V ac, 30 V dc

Size

110 x 70mm

Number of Outputs

4

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+60°C

Range

Carel DN33

Series

DN33

Input Type

K Type Thermocouple

Termination Type

Screw

Panel Depth

60mm

Country of Origin

Italy

Product details

Carel DN33 DIN Controller

DN33 controllers come equipped with a easy-to-use user interface which will support two independent control loops. Thanks to the simple UI & DIN rail mounting mean these are highly versatile and can be used in a variety of applications

Features of the DN33
Real time clock
DIN rail mounting
Integral buzzer and infrared receiver
Auto-tuning PID control
Supports 2 independent control loops
Relay & solid state relay (SSR) outputs available (Stock No. 809-0991 for relay & Stock No. 809-1004 for SSR)

Tempatron DN33 Series