Carel DPDC110000 Hygrometer, ±3 %RH Accuracy, +50°C Max, 90%RH Max

RS Stock No.: 348-8302Brand: CarelManufacturers Part No.: DPDC110000
brand-logo
View all in Hygrometers

Technical documents

Specifications

Brand

Carel

Absolute Maximum Temperature Measurement

+50°C

Hygrometer Type

Thermohygrometer

Maximum Humidity Measurement

90%RH

Best Temperature Measurement Accuracy

±1.2 °C

Best Humidity Measurement Accuracy

±3 %RH

Model Number p

DPDC110000

Model Number (p)

DPDC110000

Power Source

Mains

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+50°C

Country of Origin

Italy

Product details

Wall & Duct Mounting Humidity Sensors

Humidity or combined humidity and temperature options
NTC temperature option (see stock nos. 348-8324 & 348-8330)
4-20mA or 10mV/unit output configurable by links

Stock information temporarily unavailable.

P.O.A.

Carel DPDC110000 Hygrometer, ±3 %RH Accuracy, +50°C Max, 90%RH Max

P.O.A.

Carel DPDC110000 Hygrometer, ±3 %RH Accuracy, +50°C Max, 90%RH Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6+P.O.A.

Technical documents

Specifications

Brand

Carel

Absolute Maximum Temperature Measurement

+50°C

Hygrometer Type

Thermohygrometer

Maximum Humidity Measurement

90%RH

Best Temperature Measurement Accuracy

±1.2 °C

Best Humidity Measurement Accuracy

±3 %RH

Model Number p

DPDC110000

Model Number (p)

DPDC110000

Power Source

Mains

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+50°C

Country of Origin

Italy

Product details

Wall & Duct Mounting Humidity Sensors

Humidity or combined humidity and temperature options
NTC temperature option (see stock nos. 348-8324 & 348-8330)
4-20mA or 10mV/unit output configurable by links