Carel On/Off Temperature Controller, 75 x 33mm, Thermocouple Input, 12 → 24 V ac/dc Supply
Technical documents
Specifications
Brand
CarelSupply Voltage
12 → 24 V ac/dc
Size
75 x 33mm
Minimum Operating Temperature
0°C
Maximum Operating Temperature
+50°C
Range
-100 → +999 °C
Input Type
Thermocouple
Panel Depth
71.5mm
Country of Origin
Italy
You may be interested in
Stock information temporarily unavailable.
P.O.A.
Carel On/Off Temperature Controller, 75 x 33mm, Thermocouple Input, 12 → 24 V ac/dc Supply
1
P.O.A.
Carel On/Off Temperature Controller, 75 x 33mm, Thermocouple Input, 12 → 24 V ac/dc Supply
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
Technical documents
Specifications
Brand
CarelSupply Voltage
12 → 24 V ac/dc
Size
75 x 33mm
Minimum Operating Temperature
0°C
Maximum Operating Temperature
+50°C
Range
-100 → +999 °C
Input Type
Thermocouple
Panel Depth
71.5mm
Country of Origin
Italy
You may be interested in