Carel IR33 On/Off Temperature Controller, 76.2 x 34.4mm, 230 V ac Supply Voltage

RS Stock No.: 809-1001Brand: CarelManufacturers Part No.: IR33S0EN00
brand-logo
View all in Temperature Controllers

Technical documents

Specifications

Brand

Carel

Supply Voltage

230 V ac

Size

76.2 x 34.4mm

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+60°C

Input Type

K Type Thermocouple

Series

IR33

Termination Type

Screw

Panel Depth

70.5mm

Country of Origin

Italy

Product details

IR33 Refrigeration Controller

The IR33 smart refrigeration controllers are designed specifically for the refrigeration installer as they enable selection from a range of pre-loaded applications, eliminating the need to program the controller parameters. The controller then just needs to be wired up and installed in the panel. The controllers have up to 3 NTC or PTC inputs and versions are available which have 1, 2, 3 or 4 relay outputs for control of the compressor, active defrost, evaporator ventilation fan and auxiliary output. The 4 relay version also incorporates a real time clock and HACCP function. The controllers are housed in a compact panel mounting enclosure and are powered from 115 to 230V AC. All versions can be connected to a network for monitoring and programming using the optional RS-485 serial interface

No programming required
4 pre-loaded configurations
NTC & PTC thermistor probe inputs available
Various relay output configurations available
16A compressor output
Real time clock and HACCP function
Infrared receiver and buzzer
115 to 230V AC powered
RS-485 serial connection
IP65 enclosure
Plug-in terminals
Front panel mounting system

IR33 Smart Refrigeration Controllers

Stock information temporarily unavailable.

P.O.A.

Carel IR33 On/Off Temperature Controller, 76.2 x 34.4mm, 230 V ac Supply Voltage

P.O.A.

Carel IR33 On/Off Temperature Controller, 76.2 x 34.4mm, 230 V ac Supply Voltage
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Carel

Supply Voltage

230 V ac

Size

76.2 x 34.4mm

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+60°C

Input Type

K Type Thermocouple

Series

IR33

Termination Type

Screw

Panel Depth

70.5mm

Country of Origin

Italy

Product details

IR33 Refrigeration Controller

The IR33 smart refrigeration controllers are designed specifically for the refrigeration installer as they enable selection from a range of pre-loaded applications, eliminating the need to program the controller parameters. The controller then just needs to be wired up and installed in the panel. The controllers have up to 3 NTC or PTC inputs and versions are available which have 1, 2, 3 or 4 relay outputs for control of the compressor, active defrost, evaporator ventilation fan and auxiliary output. The 4 relay version also incorporates a real time clock and HACCP function. The controllers are housed in a compact panel mounting enclosure and are powered from 115 to 230V AC. All versions can be connected to a network for monitoring and programming using the optional RS-485 serial interface

No programming required
4 pre-loaded configurations
NTC & PTC thermistor probe inputs available
Various relay output configurations available
16A compressor output
Real time clock and HACCP function
Infrared receiver and buzzer
115 to 230V AC powered
RS-485 serial connection
IP65 enclosure
Plug-in terminals
Front panel mounting system

IR33 Smart Refrigeration Controllers