Technical documents
Specifications
Brand
CarelMinimum Temperature Sensed
-50℃
Probe Type
NTC
Maximum Temperature Sensed
+105℃
Probe Diameter
6mm
Probe Length
50mm
Cable Length
1.5m
Country of Origin
Italy
Product details
Carel Temperature Probe
Carel passive temperature probes when connected to the controller, provide a resistance value which is then converted to a temperature by the electronic controller. The probes are used mainly in HVAC/R applications and can accommodate all your needs in different installations.
The series of temperature probes includes various models that differ based on the performance of the system and field of application.
Features and Benefits
• NTC, PTC or PT100 models available
• Probes to be used with Carel electronic controllers (parametric and programmable)
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
CarelMinimum Temperature Sensed
-50℃
Probe Type
NTC
Maximum Temperature Sensed
+105℃
Probe Diameter
6mm
Probe Length
50mm
Cable Length
1.5m
Country of Origin
Italy
Product details
Carel Temperature Probe
Carel passive temperature probes when connected to the controller, provide a resistance value which is then converted to a temperature by the electronic controller. The probes are used mainly in HVAC/R applications and can accommodate all your needs in different installations.
The series of temperature probes includes various models that differ based on the performance of the system and field of application.
Features and Benefits
• NTC, PTC or PT100 models available
• Probes to be used with Carel electronic controllers (parametric and programmable)