Technical documents
Specifications
Brand
CarelSupply Voltage
230 V ac
Size
81 x 36mm
Minimum Operating Temperature
-10°C
Maximum Operating Temperature
+50°C
Range
-50 → +90 °C
Input Type
NTC
Panel Depth
78mm
Product details
Sensor probe
You may be interested in
Stock information temporarily unavailable.
P.O.A.
Carel On/Off Temperature Controller, 81 x 36mm, NTC Input, 230 V ac Supply
1
P.O.A.
Carel On/Off Temperature Controller, 81 x 36mm, NTC Input, 230 V ac Supply
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
Technical documents
Specifications
Brand
CarelSupply Voltage
230 V ac
Size
81 x 36mm
Minimum Operating Temperature
-10°C
Maximum Operating Temperature
+50°C
Range
-50 → +90 °C
Input Type
NTC
Panel Depth
78mm
Product details
Sensor probe
You may be interested in