Technical documents
Specifications
Brand
CarelOutput Type
3 Relay
Supply Voltage
230 V ac
Size
81 x 36mm
Number of Inputs
1
Number of Outputs
3
IP Rating
IP65
Series
PJ Easy
Mounting Type
Panel Mount
Input Type
K Type Thermocouple
Termination Type
Screw
Country of Origin
Italy
Product details
Carel PJ Easy Controller
Dedicated refrigeration controllers designed specifically for chilled showcases, refrigerated units and display cases.
PJEZS (Stock No. 809-0997)
Designed with static refrigeration units in mind and a single NTC Sensor input
PJEZC (Stock No. 809-0994 & 913-9983)
Ventilated unit dedicated controller, suitable for use in a variety of ventilation environments including compressors & defrost control. Supports 2 NTC probe inputs accompanied by a digital or 3rd NTC input
PJEZY (Stock No. 809-0985 & 913-9986)
Specifically for use on static units with active defrost via heater, control & defrost NTC input
Serial connection for comprehensive compatibility
Preset configurations and programme key ensures swift set up
NTC thermistor input supported
IP65 front panel mounting
Integrated real time clock and buzzer
Carel Easy Series
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
CarelOutput Type
3 Relay
Supply Voltage
230 V ac
Size
81 x 36mm
Number of Inputs
1
Number of Outputs
3
IP Rating
IP65
Series
PJ Easy
Mounting Type
Panel Mount
Input Type
K Type Thermocouple
Termination Type
Screw
Country of Origin
Italy
Product details
Carel PJ Easy Controller
Dedicated refrigeration controllers designed specifically for chilled showcases, refrigerated units and display cases.
PJEZS (Stock No. 809-0997)
Designed with static refrigeration units in mind and a single NTC Sensor input
PJEZC (Stock No. 809-0994 & 913-9983)
Ventilated unit dedicated controller, suitable for use in a variety of ventilation environments including compressors & defrost control. Supports 2 NTC probe inputs accompanied by a digital or 3rd NTC input
PJEZY (Stock No. 809-0985 & 913-9986)
Specifically for use on static units with active defrost via heater, control & defrost NTC input
Serial connection for comprehensive compatibility
Preset configurations and programme key ensures swift set up
NTC thermistor input supported
IP65 front panel mounting
Integrated real time clock and buzzer