Technical documents
Specifications
Brand
CarelProperties Measured
Temperature
Display Type
LED
Cutout Height
29mm
Cutout Width
71mm
Depth
58mm
Minimum Temperature
-10°C
Maximum Temperature
+50°C
Approvals
IP65
Series
PJEZ
Country of Origin
Italy
Product details
Carel Easy Monitor
Dedicated refrigeration monitors designed specifically for the management of chilled showcases, refrigerated units and display cases
Serial connection for comprehensive compatibility
Preset configurations and programme key ensures swift set up
NTC thermistor input supported
IP65 front panel mounting
Integrated real time clock and buzzer
Carel Easy Series
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
CarelProperties Measured
Temperature
Display Type
LED
Cutout Height
29mm
Cutout Width
71mm
Depth
58mm
Minimum Temperature
-10°C
Maximum Temperature
+50°C
Approvals
IP65
Series
PJEZ
Country of Origin
Italy
Product details
Carel Easy Monitor
Dedicated refrigeration monitors designed specifically for the management of chilled showcases, refrigerated units and display cases
Serial connection for comprehensive compatibility
Preset configurations and programme key ensures swift set up
NTC thermistor input supported
IP65 front panel mounting
Integrated real time clock and buzzer