Carel PJ Easy On/Off Temperature Controller, 81 x 36mm, 230 V ac Supply Voltage

RS Stock No.: 809-0997Brand: CarelManufacturers Part No.: PJEZS0G000
brand-logo
View all in Temperature Controllers

Technical documents

Specifications

Brand

Carel

Supply Voltage

230 V ac

Size

81 x 36mm

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+50°C

Series

PJ Easy

Input Type

NTC

Panel Depth

58mm

Termination Type

Screw

Country of Origin

Italy

Product details

Carel PJ Easy Controller

Dedicated refrigeration controllers designed specifically for chilled showcases, refrigerated units and display cases.

PJEZS (Stock No. 809-0997)
Designed with static refrigeration units in mind and a single NTC Sensor input
PJEZC (Stock No. 809-0994 & 913-9983)
Ventilated unit dedicated controller, suitable for use in a variety of ventilation environments including compressors & defrost control. Supports 2 NTC probe inputs accompanied by a digital or 3rd NTC input
PJEZY (Stock No. 809-0985 & 913-9986)
Specifically for use on static units with active defrost via heater, control & defrost NTC input

Serial connection for comprehensive compatibility
Preset configurations and programme key ensures swift set up
NTC thermistor input supported
IP65 front panel mounting
Integrated real time clock and buzzer

Carel Easy Series

Stock information temporarily unavailable.

P.O.A.

Carel PJ Easy On/Off Temperature Controller, 81 x 36mm, 230 V ac Supply Voltage

P.O.A.

Carel PJ Easy On/Off Temperature Controller, 81 x 36mm, 230 V ac Supply Voltage
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Carel

Supply Voltage

230 V ac

Size

81 x 36mm

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+50°C

Series

PJ Easy

Input Type

NTC

Panel Depth

58mm

Termination Type

Screw

Country of Origin

Italy

Product details

Carel PJ Easy Controller

Dedicated refrigeration controllers designed specifically for chilled showcases, refrigerated units and display cases.

PJEZS (Stock No. 809-0997)
Designed with static refrigeration units in mind and a single NTC Sensor input
PJEZC (Stock No. 809-0994 & 913-9983)
Ventilated unit dedicated controller, suitable for use in a variety of ventilation environments including compressors & defrost control. Supports 2 NTC probe inputs accompanied by a digital or 3rd NTC input
PJEZY (Stock No. 809-0985 & 913-9986)
Specifically for use on static units with active defrost via heater, control & defrost NTC input

Serial connection for comprehensive compatibility
Preset configurations and programme key ensures swift set up
NTC thermistor input supported
IP65 front panel mounting
Integrated real time clock and buzzer

Carel Easy Series