Technical documents
Specifications
Brand
CarelSupply Voltage
115 V ac, 230 V ac
Size
81 x 36mm
Minimum Operating Temperature
-10°C
Maximum Operating Temperature
+50°C
Series
PZD
Input Type
K Type Thermocouple
Panel Depth
58mm
Country of Origin
Italy
Product details
Series PZD - Digital Thermostat easy freeze
Easy freeze is an electronic microprocessor controllers with LED display developed for the management of refrigerating units, display cabinets and showcases.
For low temperature ventilated refrigeration units
Pre-configured to reduce the start-up times
Limited number of parameter, only 27
Power supply 230Vac
Ambient probe 2x NTC
Compressor relay 16A
Defrost relay 8A
Evaporator fan relay 8A
IP65 protection on the front
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
CarelSupply Voltage
115 V ac, 230 V ac
Size
81 x 36mm
Minimum Operating Temperature
-10°C
Maximum Operating Temperature
+50°C
Series
PZD
Input Type
K Type Thermocouple
Panel Depth
58mm
Country of Origin
Italy
Product details
Series PZD - Digital Thermostat easy freeze
Easy freeze is an electronic microprocessor controllers with LED display developed for the management of refrigerating units, display cabinets and showcases.
For low temperature ventilated refrigeration units
Pre-configured to reduce the start-up times
Limited number of parameter, only 27
Power supply 230Vac
Ambient probe 2x NTC
Compressor relay 16A
Defrost relay 8A
Evaporator fan relay 8A
IP65 protection on the front