Carel PZD On/Off Temperature Controller, 81 x 36mm, 115 V ac, 230 V ac Supply Voltage

RS Stock No.: 783-4728Brand: CarelManufacturers Part No.: PZD0SNP0E1
brand-logo
View all in Temperature Controllers

Technical documents

Specifications

Brand

Carel

Supply Voltage

115 V ac, 230 V ac

Size

81 x 36mm

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+50°C

Series

PZD

Input Type

K Type Thermocouple

Panel Depth

58mm

Country of Origin

Italy

Product details

Series PZD - Digital Thermostat easy cool

“Easy cool” electronic controller is an electronic microprocessor controllers with LED display developed for the management of refrigerating units, display cabinets and showcases; are designed for the management of static refrigerating units (no fan on the evaporator) operating at temperatures above 0°C.

For normal temperature static refrigeration units
Pre-configured to reduce the start-up times
Limited number of parameter, only 19
Power supply 230Vac
Ambient probe NTC
Compressor relay 16A
IP65 protection on the front

Stock information temporarily unavailable.

P.O.A.

Carel PZD On/Off Temperature Controller, 81 x 36mm, 115 V ac, 230 V ac Supply Voltage

P.O.A.

Carel PZD On/Off Temperature Controller, 81 x 36mm, 115 V ac, 230 V ac Supply Voltage
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Carel

Supply Voltage

115 V ac, 230 V ac

Size

81 x 36mm

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+50°C

Series

PZD

Input Type

K Type Thermocouple

Panel Depth

58mm

Country of Origin

Italy

Product details

Series PZD - Digital Thermostat easy cool

“Easy cool” electronic controller is an electronic microprocessor controllers with LED display developed for the management of refrigerating units, display cabinets and showcases; are designed for the management of static refrigerating units (no fan on the evaporator) operating at temperatures above 0°C.

For normal temperature static refrigeration units
Pre-configured to reduce the start-up times
Limited number of parameter, only 19
Power supply 230Vac
Ambient probe NTC
Compressor relay 16A
IP65 protection on the front