Carlingswitch Rocker Switch Actuator Tool

RS Stock No.: 665-562Brand: CarlingswitchManufacturers Part No.: 999-16702XRC
brand-logo
View all in Push Button Tools

Technical documents

Specifications

Accessory Type

Actuator Tool

For Use With

V Series

Country of Origin

Mexico

Product details

Coloured Rocker Switches, Contura Series

IP68 rating if used without panel assembly system
These switches are terminated with 6.35mm fast-on terminals and are supplied with a panel-sealing gasket
Illuminated versions are available with a choice of 250V neon or red or green LEDs with integral resistors for 12V operation
Also available is a bezeled panel assembly system which permits sub-assemblies to be snapped into place (system does not have IP68 rating)
Contact resistance: 10mΩ
Contact material: Silver
Panel cut-out: 21.08 x 36.83

Stock information temporarily unavailable.

P.O.A.

Carlingswitch Rocker Switch Actuator Tool

P.O.A.

Carlingswitch Rocker Switch Actuator Tool
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
2 - 48P.O.A.
50 - 198P.O.A.
200 - 498P.O.A.
500 - 998P.O.A.
1000+P.O.A.

Technical documents

Specifications

Accessory Type

Actuator Tool

For Use With

V Series

Country of Origin

Mexico

Product details

Coloured Rocker Switches, Contura Series

IP68 rating if used without panel assembly system
These switches are terminated with 6.35mm fast-on terminals and are supplied with a panel-sealing gasket
Illuminated versions are available with a choice of 250V neon or red or green LEDs with integral resistors for 12V operation
Also available is a bezeled panel assembly system which permits sub-assemblies to be snapped into place (system does not have IP68 rating)
Contact resistance: 10mΩ
Contact material: Silver
Panel cut-out: 21.08 x 36.83