Carlingswitch Illuminated SPDT, Latching Rocker Switch Panel Mount

RS Stock No.: 841-817Brand: CarlingswitchManufacturers Part No.: RCV-37111485
brand-logo
View all in Rocker Switches

Technical documents

Specifications

Contact Configuration

SPDT

Switch Operation

Latching

Panel Cut Out Width

36.83mm

Panel Cut Out Height

21.08mm

Contact Current Rating

20 A

Illuminated

Yes

Mounting Type

Panel Mount

IP Rating

IP68

Terminal Type

Quick Connect

DC Voltage Rating

12V

Panel Cut Out Size

21.08 x 36.83mm

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-40°C

Operating Temperature Range

-40 → +70°C

Mechanical Life

150000Operations

Contact Resistance

10mΩ

Contact Material

Silver

Case Material

PET

Country of Origin

Mexico

Product details

Coloured Rocker Switches, Contura Series

IP68 rating if used without panel assembly system
These switches are terminated with 6.35mm fast-on terminals and are supplied with a panel-sealing gasket
Illuminated versions are available with a choice of 250V neon or red or green LEDs with integral resistors for 12V operation
Also available is a bezeled panel assembly system which permits sub-assemblies to be snapped into place (system does not have IP68 rating)
Contact resistance: 10mΩ
Contact material: Silver
Panel cut-out: 21.08 x 36.83

Stock information temporarily unavailable.

P.O.A.

Carlingswitch Illuminated SPDT, Latching Rocker Switch Panel Mount

P.O.A.

Carlingswitch Illuminated SPDT, Latching Rocker Switch Panel Mount
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 24P.O.A.
25 - 99P.O.A.
100 - 249P.O.A.
250 - 499P.O.A.
500+P.O.A.

Technical documents

Specifications

Contact Configuration

SPDT

Switch Operation

Latching

Panel Cut Out Width

36.83mm

Panel Cut Out Height

21.08mm

Contact Current Rating

20 A

Illuminated

Yes

Mounting Type

Panel Mount

IP Rating

IP68

Terminal Type

Quick Connect

DC Voltage Rating

12V

Panel Cut Out Size

21.08 x 36.83mm

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-40°C

Operating Temperature Range

-40 → +70°C

Mechanical Life

150000Operations

Contact Resistance

10mΩ

Contact Material

Silver

Case Material

PET

Country of Origin

Mexico

Product details

Coloured Rocker Switches, Contura Series

IP68 rating if used without panel assembly system
These switches are terminated with 6.35mm fast-on terminals and are supplied with a panel-sealing gasket
Illuminated versions are available with a choice of 250V neon or red or green LEDs with integral resistors for 12V operation
Also available is a bezeled panel assembly system which permits sub-assemblies to be snapped into place (system does not have IP68 rating)
Contact resistance: 10mΩ
Contact material: Silver
Panel cut-out: 21.08 x 36.83