Technical documents
Specifications
Brand
CarlingswitchAccessory Type
End Cheek
For Use With
Rocker Switch
Series
V
Number of Ways
1
Country of Origin
Mexico
Product details
Coloured Rocker Switches, Contura Series
IP68 rating if used without panel assembly system
These switches are terminated with 6.35mm fast-on terminals and are supplied with a panel-sealing gasket
Illuminated versions are available with a choice of 250V neon or red or green LEDs with integral resistors for 12V operation
Also available is a bezeled panel assembly system which permits sub-assemblies to be snapped into place (system does not have IP68 rating)
Contact resistance: 10mΩ
Contact material: Silver
Panel cut-out: 21.08 x 36.83
P.O.A.
2
P.O.A.
2
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
2 - 48 | P.O.A. |
50 - 198 | P.O.A. |
200 - 498 | P.O.A. |
500 - 998 | P.O.A. |
1000+ | P.O.A. |
Technical documents
Specifications
Brand
CarlingswitchAccessory Type
End Cheek
For Use With
Rocker Switch
Series
V
Number of Ways
1
Country of Origin
Mexico
Product details
Coloured Rocker Switches, Contura Series
IP68 rating if used without panel assembly system
These switches are terminated with 6.35mm fast-on terminals and are supplied with a panel-sealing gasket
Illuminated versions are available with a choice of 250V neon or red or green LEDs with integral resistors for 12V operation
Also available is a bezeled panel assembly system which permits sub-assemblies to be snapped into place (system does not have IP68 rating)
Contact resistance: 10mΩ
Contact material: Silver
Panel cut-out: 21.08 x 36.83