Carlo Gavazzi A82 Series Current Transformer Current Transformer, 100A Input, 100A, 4 → 20 mA Output, 27mm Bore,
RS Stock No.: 256-5037Brand: Carlo GavazziManufacturers Part No.: A82-20100Distrelec Article No.: 15650916

Technical documents
Specifications
Brand
Carlo GavazziCurrent Ratio
100A
Bore Size
27mm
Series
A82
Transformer Type
Current Transformer
Sensor Technology
Current Transformer
Supply Voltage
10 → 40 V dc
Input Current
100A
Output Current
4 → 20 mA
Country of Origin
Italy
Stock information temporarily unavailable.
P.O.A.
Carlo Gavazzi A82 Series Current Transformer Current Transformer, 100A Input, 100A, 4 → 20 mA Output, 27mm Bore,
1
P.O.A.
Carlo Gavazzi A82 Series Current Transformer Current Transformer, 100A Input, 100A, 4 → 20 mA Output, 27mm Bore,
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Carlo GavazziCurrent Ratio
100A
Bore Size
27mm
Series
A82
Transformer Type
Current Transformer
Sensor Technology
Current Transformer
Supply Voltage
10 → 40 V dc
Input Current
100A
Output Current
4 → 20 mA
Country of Origin
Italy