Carlo Gavazzi UDM LCD Digital Panel Multi-Function Meter, 45mm x 92mm

RS Stock No.: 857-7444Brand: Carlo GavazziManufacturers Part No.: BD60
brand-logo
View all in Multi Function Panel Meters

Technical documents

Specifications

Properties Measured

Dual Rate, Frequency, Period, Speed

Display Type

LCD

Cutout Height

45mm

Cutout Width

92mm

Depth

48mm

Minimum Temperature

0°C

Maximum Temperature

+50°C

Series

UDM

Country of Origin

Italy

Product details

Carlo Gavazzi UDM Series

Carlo Gavazzi UDM60 digital panel meters are a dual 6 digit LCD indicator with analogue indicators, for rate, speed, frequency and period measurements. Measuring ranges, scaling and functions are easily programmable from the keypad or from a PC by means of optional UdmSoft software.

Dual rate, speed, frequency and period measurement
Dual counter
0.001% RDG basic accuracy
Range from 0.001Hz to 50kHz/20μs to 1000s
Scalable inputs and counters
Linearization of the inputs up to 16 points
NPN, PNP, NAMUR, TTL, Pick-up, free of voltage contacts and AC signal inputs
MODBUS, JBUS communication protocol

Stock information temporarily unavailable.

P.O.A.

Carlo Gavazzi UDM LCD Digital Panel Multi-Function Meter, 45mm x 92mm

P.O.A.

Carlo Gavazzi UDM LCD Digital Panel Multi-Function Meter, 45mm x 92mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Properties Measured

Dual Rate, Frequency, Period, Speed

Display Type

LCD

Cutout Height

45mm

Cutout Width

92mm

Depth

48mm

Minimum Temperature

0°C

Maximum Temperature

+50°C

Series

UDM

Country of Origin

Italy

Product details

Carlo Gavazzi UDM Series

Carlo Gavazzi UDM60 digital panel meters are a dual 6 digit LCD indicator with analogue indicators, for rate, speed, frequency and period measurements. Measuring ranges, scaling and functions are easily programmable from the keypad or from a PC by means of optional UdmSoft software.

Dual rate, speed, frequency and period measurement
Dual counter
0.001% RDG basic accuracy
Range from 0.001Hz to 50kHz/20μs to 1000s
Scalable inputs and counters
Linearization of the inputs up to 16 points
NPN, PNP, NAMUR, TTL, Pick-up, free of voltage contacts and AC signal inputs
MODBUS, JBUS communication protocol