Carlo Gavazzi Conductive Level Sensor, PNP Output, Plug, Plastic Body
RS Stock No.: 188-5255Brand: Carlo GavazziManufacturers Part No.: CD34CNFLFPOT5Distrelec Article No.: 30427200

Technical documents
Specifications
Brand
Carlo GavazziDevice Type
Conductive
Mounting Type
Plug
Switch Output
PNP
Body Material
Plastic
Cable Length
300mm
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+80°C
Maximum dc Voltage
30V
Maximum Current
≤13 mA
Current Rating
≤100 mA
Standards Met
CE Certified, cULus Listed
Country of Origin
Lithuania
Stock information temporarily unavailable.
P.O.A.
Carlo Gavazzi Conductive Level Sensor, PNP Output, Plug, Plastic Body
1
P.O.A.
Carlo Gavazzi Conductive Level Sensor, PNP Output, Plug, Plastic Body
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Carlo GavazziDevice Type
Conductive
Mounting Type
Plug
Switch Output
PNP
Body Material
Plastic
Cable Length
300mm
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+80°C
Maximum dc Voltage
30V
Maximum Current
≤13 mA
Current Rating
≤100 mA
Standards Met
CE Certified, cULus Listed
Country of Origin
Lithuania