Carlo Gavazzi Conductive Level Sensor, DPDT Relay Output, DIN Rail, ABS Body

Technical documents
Specifications
Brand
Carlo GavazziDevice Type
Conductive
Mounting Type
DIN Rail
Switch Output
DPDT Relay
Body Material
ABS
Cable Length
100m
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+50°C
Maximum Current
8 A
Country of Origin
Lithuania
Product details
Carlo Gavazzi CLD Series Conductive Level Sensor
μ-Processor based level controller provides accurate liquid control with a wide range of sensitivity. Suitable for use within various liquids such as sewage water, salt water & chemicals. Adjustments can be make by simply adjusting potentiometers
Adjustable sensitivity range of 250Ώ -500KΏ
Simple to install on DIN rails or with 11 pin circular plug
LED status indication for power on & off
SPDT 8A relay output
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
Carlo GavazziDevice Type
Conductive
Mounting Type
DIN Rail
Switch Output
DPDT Relay
Body Material
ABS
Cable Length
100m
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+50°C
Maximum Current
8 A
Country of Origin
Lithuania
Product details
Carlo Gavazzi CLD Series Conductive Level Sensor
μ-Processor based level controller provides accurate liquid control with a wide range of sensitivity. Suitable for use within various liquids such as sewage water, salt water & chemicals. Adjustments can be make by simply adjusting potentiometers
Adjustable sensitivity range of 250Ώ -500KΏ
Simple to install on DIN rails or with 11 pin circular plug
LED status indication for power on & off
SPDT 8A relay output