Carlo Gavazzi DIN Rail Mount Timer Relay, 24 V dc, 24 → 240V ac, 2-Contact, 0.1 s → 100h, SPDT

Technical documents
Specifications
Brand
Carlo GavazziSupply Voltage
24 V dc, 24 → 240V ac
Mounting Type
DIN Rail
Mode of Operation
Asymmetrical Recycler with Pulse Start
Time Range
0.1 s → 100h
Number of Contacts
2
Number of Timer Functions
Multi Function
Contact Configuration
SPDT
Time Increment
Hours, Minutes, Seconds
Maximum Current
5A
Terminal Type
Screw
Switch Configuration
SPDT
Width
17.5mm
Power Supply
External
Maximum Operating Temperature
+60°C
Depth
81mm
Length
67.2mm
Minimum Operating Temperature
-20°C
Time Delay
(On) ≤150 ms, (Off) ≤200ms
Contact Material
Silver Tin Oxide
Country of Origin
China
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Carlo GavazziSupply Voltage
24 V dc, 24 → 240V ac
Mounting Type
DIN Rail
Mode of Operation
Asymmetrical Recycler with Pulse Start
Time Range
0.1 s → 100h
Number of Contacts
2
Number of Timer Functions
Multi Function
Contact Configuration
SPDT
Time Increment
Hours, Minutes, Seconds
Maximum Current
5A
Terminal Type
Screw
Switch Configuration
SPDT
Width
17.5mm
Power Supply
External
Maximum Operating Temperature
+60°C
Depth
81mm
Length
67.2mm
Minimum Operating Temperature
-20°C
Time Delay
(On) ≤150 ms, (Off) ≤200ms
Contact Material
Silver Tin Oxide
Country of Origin
China