Carlo Gavazzi Power Factor Monitoring Relay, 3 Phase, SPDT, DIN Rail

Technical documents
Specifications
Brand
Carlo GavazziMonitoring Application
Power Factor
Electrical Phase
3
Contact Configuration
SPDT
Mounting Type
DIN Rail
Maximum Current Sensed
5 A, 10A
Time Delay
1 → 30s
Series
DWB01
Height
80mm
Length
99.5mm
Minimum Operating Temperature
-20°C
Width
45mm
Dimensions
99.5 x 45 x 80mm
Current Range
Maximum of 10 A, Maximum of 5A
Country of Origin
Italy
Product details
3 Phase Load Guard Monitoring Relay
Carlo Gavazzi DWB01 & PWB01 series of precise TRMS power factor monitoring relays deisgned for use with 3 phase systems. Suitable for monitoring the actual load of asynchronous & symmetrical loads where proportional load & power factor is present. DWP01 & PWB01 series of monitoring relays feature a start/stop input allowing use of a manual switch to control the motor without any auxiliary device.
Another great feature of the DWB01 & PWB01 series is a latch function which enables the relays to be kept energised even after the alarm has finished
DIN rail (DWB01 series) and plug-in module (PWB01 series) variants available
TRMS load guard relays for 3 phase balanced applications
Power factor measurement within set parameters
Programmable latching or inhibit features
1 - 30 Seconds knob adjustable power ON delay
LEDs for relay, alarm & power indication
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Carlo GavazziMonitoring Application
Power Factor
Electrical Phase
3
Contact Configuration
SPDT
Mounting Type
DIN Rail
Maximum Current Sensed
5 A, 10A
Time Delay
1 → 30s
Series
DWB01
Height
80mm
Length
99.5mm
Minimum Operating Temperature
-20°C
Width
45mm
Dimensions
99.5 x 45 x 80mm
Current Range
Maximum of 10 A, Maximum of 5A
Country of Origin
Italy
Product details
3 Phase Load Guard Monitoring Relay
Carlo Gavazzi DWB01 & PWB01 series of precise TRMS power factor monitoring relays deisgned for use with 3 phase systems. Suitable for monitoring the actual load of asynchronous & symmetrical loads where proportional load & power factor is present. DWP01 & PWB01 series of monitoring relays feature a start/stop input allowing use of a manual switch to control the motor without any auxiliary device.
Another great feature of the DWB01 & PWB01 series is a latch function which enables the relays to be kept energised even after the alarm has finished
DIN rail (DWB01 series) and plug-in module (PWB01 series) variants available
TRMS load guard relays for 3 phase balanced applications
Power factor measurement within set parameters
Programmable latching or inhibit features
1 - 30 Seconds knob adjustable power ON delay
LEDs for relay, alarm & power indication