Technical documents
Specifications
Brand
Carlo GavazziBody Style
Barrel
Output Type
NO, SCR
Detection Range
5 mm
Terminal Type
Cable
Supply Voltage
20 → 265 V ac, 24 → 240 V ac
IP Rating
IP67
Length
57mm
Maximum ac Voltage
265V
Mounting Type
Flush Mount
Switching Current
10 → 500 mA
Housing Material
Stainless Steel
Maximum Operating Temperature
+70°C
Shielding
Partial
Maximum Switching Frequency
25Hz
Minimum Operating Temperature
-25°C
Country of Origin
Lithuania
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
Carlo GavazziBody Style
Barrel
Output Type
NO, SCR
Detection Range
5 mm
Terminal Type
Cable
Supply Voltage
20 → 265 V ac, 24 → 240 V ac
IP Rating
IP67
Length
57mm
Maximum ac Voltage
265V
Mounting Type
Flush Mount
Switching Current
10 → 500 mA
Housing Material
Stainless Steel
Maximum Operating Temperature
+70°C
Shielding
Partial
Maximum Switching Frequency
25Hz
Minimum Operating Temperature
-25°C
Country of Origin
Lithuania
