Carlo Gavazzi 1 Phase Electromechanical Energy Meter
RS Stock No.: 223-8035Brand: Carlo GavazziManufacturers Part No.: EM110DINAV81XO1XDistrelec Article No.: 30066476

Technical documents
Specifications
Brand
Carlo GavazziSeries
EM110
Cutout Width
17.5mm
Cutout Height
90mm
Display Type
Electromechanical
Number Of Digits
7
Number of Phases
1
Distrelec Product Id
30066476
Country of Origin
China
Stock information temporarily unavailable.
P.O.A.
Carlo Gavazzi 1 Phase Electromechanical Energy Meter
1
P.O.A.
Carlo Gavazzi 1 Phase Electromechanical Energy Meter
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Carlo GavazziSeries
EM110
Cutout Width
17.5mm
Cutout Height
90mm
Display Type
Electromechanical
Number Of Digits
7
Number of Phases
1
Distrelec Product Id
30066476
Country of Origin
China