Carlo Gavazzi 3 Phase LCD Energy Meter
RS Stock No.: 224-7715Brand: Carlo GavazziManufacturers Part No.: EM24DINAV93XISXDistrelec Article No.: 30066488

Technical documents
Specifications
Brand
Carlo GavazziSeries
EM24
Cutout Width
71.6mm
Cutout Height
90mm
Display Type
LCD
Number Of Digits
8
Number of Phases
3
Country of Origin
Italy
Stock information temporarily unavailable.
P.O.A.
Carlo Gavazzi 3 Phase LCD Energy Meter
1
P.O.A.
Carlo Gavazzi 3 Phase LCD Energy Meter
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Carlo GavazziSeries
EM24
Cutout Width
71.6mm
Cutout Height
90mm
Display Type
LCD
Number Of Digits
8
Number of Phases
3
Country of Origin
Italy