Carlo Gavazzi Diffuse Photoelectric Sensor, Barrel Sensor, 400 mm Detection Range

Technical documents
Specifications
Brand
Carlo GavazziSensor Style
Barrel
Detection Type
Diffuse
Detection Range
400 mm
Output Type
PNP
Electrical Connection
M12 4 Pin Connector
Maximum dc Voltage
40V
Light Source
LED
IP Rating
IP67
Maximum Current
20 mA
Response Time
<3.2 ms
Housing Material
Metal
Maximum Operating Temperature
+60°C
Minimum Operating Temperature
-20°C
Distrelec Product Id
13758971
Country of Origin
Lithuania
Product details
Type EO1804 Diffuse-reflective Photoelectric Sensor
The EO1804 type diffuse reflective photoelectric sensors have been designed for heavy duty applications and come in an IP67 rated, short M18 metal housing. Range is easily adjusted with a 270° single turn potentiometer. They are intended for applications where a basic sensor provides adequate performance. The output is a 4-wire complementary (NO and NC) output in NPN (current sinking) or PNP (current souring).
Range: 400 mm adjustable
Modulated, infrared light
Supply voltage: 10 to 40 V dc
Output: 200 mA NPN or PNP
Make and break switching function, LED indication
Protection: Reverse polarity, short-circuit, transients
High immunity to ambient light
Heavy duty M18 metal housing, IP67
Cable and plug versions
Carlo Gavazzi Photoelectric Sensors
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Carlo GavazziSensor Style
Barrel
Detection Type
Diffuse
Detection Range
400 mm
Output Type
PNP
Electrical Connection
M12 4 Pin Connector
Maximum dc Voltage
40V
Light Source
LED
IP Rating
IP67
Maximum Current
20 mA
Response Time
<3.2 ms
Housing Material
Metal
Maximum Operating Temperature
+60°C
Minimum Operating Temperature
-20°C
Distrelec Product Id
13758971
Country of Origin
Lithuania
Product details
Type EO1804 Diffuse-reflective Photoelectric Sensor
The EO1804 type diffuse reflective photoelectric sensors have been designed for heavy duty applications and come in an IP67 rated, short M18 metal housing. Range is easily adjusted with a 270° single turn potentiometer. They are intended for applications where a basic sensor provides adequate performance. The output is a 4-wire complementary (NO and NC) output in NPN (current sinking) or PNP (current souring).
Range: 400 mm adjustable
Modulated, infrared light
Supply voltage: 10 to 40 V dc
Output: 200 mA NPN or PNP
Make and break switching function, LED indication
Protection: Reverse polarity, short-circuit, transients
High immunity to ambient light
Heavy duty M18 metal housing, IP67
Cable and plug versions