Carlo Gavazzi Inductive Threaded Barrel Proximity Sensor, M12, 8 mm Detection, IO-Link, 10 → 36 V dc

RS Stock No.: 188-5227Brand: Carlo GavazziManufacturers Part No.: ICB12S30N08A2IO
brand-logo
View all in Proximity Sensors

Technical documents

Specifications

Thread Size

M12

Sensor Technology

Inductive

Detection Range

8 mm

Body Style

Threaded Barrel

Digital Switching Output Type

IO-Link

Cable Length

2m

Connection Type

Pre-Cabled

Supply Voltage

10 → 36 V dc

IP Rating

IP67

Length

36mm

Mounting Type

Non-Flush

Housing Material

Brass

Maximum dc Voltage

36V

Minimum Operating Temperature

-25°C

Short Circuit Overload Protection

Yes

Shielding

Unshielded

Maximum Switching Frequency

2kHz

Communication Protocol

IO-LINK

Switching Current

200 mA

Reverse Polarity Protection

Yes

Maximum Operating Temperature

+70°C

Switching Frequency

2 kHz

Series

ICB

Country of Origin

Lithuania

Stock information temporarily unavailable.

P.O.A.

Carlo Gavazzi Inductive Threaded Barrel Proximity Sensor, M12, 8 mm Detection, IO-Link, 10 → 36 V dc

P.O.A.

Carlo Gavazzi Inductive Threaded Barrel Proximity Sensor, M12, 8 mm Detection, IO-Link, 10 → 36 V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Thread Size

M12

Sensor Technology

Inductive

Detection Range

8 mm

Body Style

Threaded Barrel

Digital Switching Output Type

IO-Link

Cable Length

2m

Connection Type

Pre-Cabled

Supply Voltage

10 → 36 V dc

IP Rating

IP67

Length

36mm

Mounting Type

Non-Flush

Housing Material

Brass

Maximum dc Voltage

36V

Minimum Operating Temperature

-25°C

Short Circuit Overload Protection

Yes

Shielding

Unshielded

Maximum Switching Frequency

2kHz

Communication Protocol

IO-LINK

Switching Current

200 mA

Reverse Polarity Protection

Yes

Maximum Operating Temperature

+70°C

Switching Frequency

2 kHz

Series

ICB

Country of Origin

Lithuania