Technical documents
Specifications
Brand
Carlo GavazziThread Size
M30
Sensor Technology
Inductive
Body Style
Barrel
Detection Range
15 mm
Digital Switching Output Type
IO-Link
Output Function
NO/NC
Connection Type
Plug
Supply Voltage
10 → 30 V dc
Country of Origin
Lithuania
Stock information temporarily unavailable.
P.O.A.
Carlo Gavazzi Inductive Barrel Proximity Sensor, M30, 15 mm Detection, IO-Link NO/NC, 10 → 30 V dc
1
P.O.A.
Carlo Gavazzi Inductive Barrel Proximity Sensor, M30, 15 mm Detection, IO-Link NO/NC, 10 → 30 V dc
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Carlo GavazziThread Size
M30
Sensor Technology
Inductive
Body Style
Barrel
Detection Range
15 mm
Digital Switching Output Type
IO-Link
Output Function
NO/NC
Connection Type
Plug
Supply Voltage
10 → 30 V dc
Country of Origin
Lithuania