Carlo Gavazzi LDI35 LED Display Digital Panel Multi-Function Meter for Current, Voltage, 48mm x 96mm
Technical documents
Specifications
Brand
Carlo GavazziProperties Measured
Current, Voltage
Display Type
LED Display
Cutout Height
48mm
Cutout Width
96mm
Number Of Digits
3
Depth
48mm
Series
LDI35
Country of Origin
Italy
Stock information temporarily unavailable.
P.O.A.
Carlo Gavazzi LDI35 LED Display Digital Panel Multi-Function Meter for Current, Voltage, 48mm x 96mm
1
P.O.A.
Carlo Gavazzi LDI35 LED Display Digital Panel Multi-Function Meter for Current, Voltage, 48mm x 96mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Carlo GavazziProperties Measured
Current, Voltage
Display Type
LED Display
Cutout Height
48mm
Cutout Width
96mm
Number Of Digits
3
Depth
48mm
Series
LDI35
Country of Origin
Italy