Carlo Gavazzi Inductive Block Loop Detector, 240 V

RS Stock No.: 201-0782Brand: Carlo GavazziManufacturers Part No.: LDP1PA2DU24Distrelec Article No.: 30407371
brand-logo
View all in Proximity Sensors

Technical documents

Specifications

Sensor Technology

Inductive

Body Style

Block

Supply Voltage

240 V

IP Rating

IP30

Length

81mm

Country of Origin

Lithuania

Stock information temporarily unavailable.

P.O.A.

Carlo Gavazzi Inductive Block Loop Detector, 240 V

P.O.A.

Carlo Gavazzi Inductive Block Loop Detector, 240 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Sensor Technology

Inductive

Body Style

Block

Supply Voltage

240 V

IP Rating

IP30

Length

81mm

Country of Origin

Lithuania