Carlo Gavazzi RA 24 Series Solid State Relay, 25 A Load, Panel Mount

RS Stock No.: 856-8374Brand: Carlo GavazziManufacturers Part No.: RA 2425-D06T
brand-logo
View all in Solid State Relays

Technical documents

Specifications

Maximum Load Current

25 A

Mounting Type

Panel Mount

Minimum Control Voltage

3 V dc

Switching Type

Zero

Control Voltage Range

3 → 32 V dc

Number of Poles

1

Terminal Type

Screw

Output Device

Varistor

Relay Type

Solid State Relay

Series

RA 24

Maximum Turn On Time

1 s

Dimensions

44.5 x 57.8 x 24.5mm

Depth

57.8mm

Special Features

AC Solid State Relay, Zero Switching, Direct Copper Bonding Technology

Minimum Operating Temperature

-20°C

Capacitance

8pF

Maximum Operating Temperature

+70°C

Height

29mm

Off State Leakage Current

3 mA

Length

44.5mm

Operating Temperature Range

-20 → +70°C

Country of Origin

Malta

Product details

Carlo Gavazzi RA2 & RA4 Series Zero Switching

Carlo Gavazzi RA2 series of zero switching solid state relays provide the user with a compact solution without compromising on performance or reliability

2 pole AC solid state relay with zero-switching functionality
Suitable for resistive & inductive AC loads
Direct copper bonding (DCB) technology
LED status indication

Zero Voltage Relays

Stock information temporarily unavailable.

P.O.A.

Carlo Gavazzi RA 24 Series Solid State Relay, 25 A Load, Panel Mount

P.O.A.

Carlo Gavazzi RA 24 Series Solid State Relay, 25 A Load, Panel Mount
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Maximum Load Current

25 A

Mounting Type

Panel Mount

Minimum Control Voltage

3 V dc

Switching Type

Zero

Control Voltage Range

3 → 32 V dc

Number of Poles

1

Terminal Type

Screw

Output Device

Varistor

Relay Type

Solid State Relay

Series

RA 24

Maximum Turn On Time

1 s

Dimensions

44.5 x 57.8 x 24.5mm

Depth

57.8mm

Special Features

AC Solid State Relay, Zero Switching, Direct Copper Bonding Technology

Minimum Operating Temperature

-20°C

Capacitance

8pF

Maximum Operating Temperature

+70°C

Height

29mm

Off State Leakage Current

3 mA

Length

44.5mm

Operating Temperature Range

-20 → +70°C

Country of Origin

Malta

Product details

Carlo Gavazzi RA2 & RA4 Series Zero Switching

Carlo Gavazzi RA2 series of zero switching solid state relays provide the user with a compact solution without compromising on performance or reliability

2 pole AC solid state relay with zero-switching functionality
Suitable for resistive & inductive AC loads
Direct copper bonding (DCB) technology
LED status indication

Zero Voltage Relays