Carlo Gavazzi RA 24 Series Solid State Relay, 25 A Load, Panel Mount, 265 V ac Load, 32 V dc Control

RS Stock No.: 856-8377Brand: Carlo GavazziManufacturers Part No.: RA2425-D06Distrelec Article No.: 13745060
brand-logo
View all in Solid State Relays

Technical documents

Specifications

Maximum Load Current

25 A

Mounting Type

Panel Mount

Maximum Load Voltage

265 V ac

Minimum Load Voltage

180 V ac

Maximum Control Voltage

32 V dc

Minimum Control Voltage

3 V dc

Switching Type

Zero

Control Voltage Range

3 → 32 V dc

Minimum Load Current

2 A

Number of Poles

1

Terminal Type

Screw

Output Device

Varistor

Relay Type

Solid State Relay

Maximum Turn On Time

1 s

Series

RA 24

Load Voltage Range

180 → 265V ac

Dimensions

44.5 x 57.8 x 24.5mm

Height

29mm

Off State Leakage Current

1 mA

Length

44.5mm

Operating Temperature Range

-20 → +70°C

Special Features

AC Solid State Relay, Zero Switching, Direct Copper Bonding Technology

Capacitance

8pF

Maximum Operating Temperature

+70°C

Depth

57.8mm

Minimum Operating Temperature

-20°C

Country of Origin

Malta

Product details

Carlo Gavazzi RA2 & RA4 Series Zero Switching

Carlo Gavazzi RA2 series of zero switching solid state relays provide the user with a compact solution without compromising on performance or reliability

2 pole AC solid state relay with zero-switching functionality
Suitable for resistive & inductive AC loads
Direct copper bonding (DCB) technology
LED status indication

Zero Voltage Relays

Stock information temporarily unavailable.

P.O.A.

Carlo Gavazzi RA 24 Series Solid State Relay, 25 A Load, Panel Mount, 265 V ac Load, 32 V dc Control

P.O.A.

Carlo Gavazzi RA 24 Series Solid State Relay, 25 A Load, Panel Mount, 265 V ac Load, 32 V dc Control
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Maximum Load Current

25 A

Mounting Type

Panel Mount

Maximum Load Voltage

265 V ac

Minimum Load Voltage

180 V ac

Maximum Control Voltage

32 V dc

Minimum Control Voltage

3 V dc

Switching Type

Zero

Control Voltage Range

3 → 32 V dc

Minimum Load Current

2 A

Number of Poles

1

Terminal Type

Screw

Output Device

Varistor

Relay Type

Solid State Relay

Maximum Turn On Time

1 s

Series

RA 24

Load Voltage Range

180 → 265V ac

Dimensions

44.5 x 57.8 x 24.5mm

Height

29mm

Off State Leakage Current

1 mA

Length

44.5mm

Operating Temperature Range

-20 → +70°C

Special Features

AC Solid State Relay, Zero Switching, Direct Copper Bonding Technology

Capacitance

8pF

Maximum Operating Temperature

+70°C

Depth

57.8mm

Minimum Operating Temperature

-20°C

Country of Origin

Malta

Product details

Carlo Gavazzi RA2 & RA4 Series Zero Switching

Carlo Gavazzi RA2 series of zero switching solid state relays provide the user with a compact solution without compromising on performance or reliability

2 pole AC solid state relay with zero-switching functionality
Suitable for resistive & inductive AC loads
Direct copper bonding (DCB) technology
LED status indication

Zero Voltage Relays