Carlo Gavazzi RA 24 Series Solid State Relay, 50 A Load, Panel Mount, 280 V ac Load, 32 V dc Control

Technical documents
Specifications
Brand
Carlo GavazziMaximum Load Current
50 A
Mounting Type
Panel Mount
Maximum Load Voltage
280 V ac
Minimum Load Voltage
24 V ac
Minimum Control Voltage
3 V dc
Maximum Control Voltage
32 V dc
Switching Type
Zero
Control Voltage Range
3 → 32 V dc
Minimum Load Current
250 mA
Number of Poles
1
Terminal Type
Screw
Output Device
Varistor
Relay Type
Solid State Relay
Maximum Turn On Time
1 s
Series
RA 24
Load Voltage Range
24 → 280V ac
Dimensions
44.5 x 57.8 x 24.5mm
Operating Temperature Range
-20 → +70°C
Special Features
AC Solid State Relay, Zero Switching, Direct Copper Bonding Technology
Minimum Operating Temperature
-20°C
Capacitance
8pF
Maximum Operating Temperature
+70°C
Height
24.5mm
Off State Leakage Current
3 mA
Length
44.5mm
Depth
57.8mm
Country of Origin
Malta
Product details
Carlo Gavazzi RA2 & RA4 Series Zero Switching
Carlo Gavazzi RA2 series of zero switching solid state relays provide the user with a compact solution without compromising on performance or reliability
2 pole AC solid state relay with zero-switching functionality
Suitable for resistive & inductive AC loads
Direct copper bonding (DCB) technology
LED status indication
Zero Voltage Relays
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Carlo GavazziMaximum Load Current
50 A
Mounting Type
Panel Mount
Maximum Load Voltage
280 V ac
Minimum Load Voltage
24 V ac
Minimum Control Voltage
3 V dc
Maximum Control Voltage
32 V dc
Switching Type
Zero
Control Voltage Range
3 → 32 V dc
Minimum Load Current
250 mA
Number of Poles
1
Terminal Type
Screw
Output Device
Varistor
Relay Type
Solid State Relay
Maximum Turn On Time
1 s
Series
RA 24
Load Voltage Range
24 → 280V ac
Dimensions
44.5 x 57.8 x 24.5mm
Operating Temperature Range
-20 → +70°C
Special Features
AC Solid State Relay, Zero Switching, Direct Copper Bonding Technology
Minimum Operating Temperature
-20°C
Capacitance
8pF
Maximum Operating Temperature
+70°C
Height
24.5mm
Off State Leakage Current
3 mA
Length
44.5mm
Depth
57.8mm
Country of Origin
Malta
Product details
Carlo Gavazzi RA2 & RA4 Series Zero Switching
Carlo Gavazzi RA2 series of zero switching solid state relays provide the user with a compact solution without compromising on performance or reliability
2 pole AC solid state relay with zero-switching functionality
Suitable for resistive & inductive AC loads
Direct copper bonding (DCB) technology
LED status indication