Carlo Gavazzi RA 44 Series Solid State Relay, 25 A Load, Panel Mount, 480 V ac Load, 32 V dc Control

Technical documents
Specifications
Brand
Carlo GavazziMaximum Load Current
25 A
Mounting Type
Panel Mount
Maximum Load Voltage
480 V ac
Minimum Load Voltage
42 V ac
Minimum Control Voltage
3 V dc
Maximum Control Voltage
32 V dc
Switching Type
Zero
Control Voltage Range
3 → 32 V dc
Minimum Load Current
150 mA
Number of Poles
1
Terminal Type
Screw
Output Device
Varistor
Relay Type
Solid State Relay
Maximum Turn On Time
1 s
Load Voltage Range
42 → 480V ac
Series
RA 44
Dimensions
44.5 x 57.8 x 24.5mm
Special Features
Heat Sinked
Minimum Operating Temperature
-20°C
Height
29mm
Off State Leakage Current
3 mA
Length
44.5mm
Operating Temperature Range
-20 → +70°C
Depth
57.8mm
Maximum Operating Temperature
+70°C
Country of Origin
Malta
Product details
Carlo Gavazzi Zero-Switching Solid State Relay
Solid State relays with integral heatsink offer the user an excellent alternative to convensional relays. Comes equipped with an IP20 touch-safe cover can be easily detached to accomodate Ring Terminal connections and then be added back onto the relay. Integrated cooling fans are supplied with higher-rated relays, such as 75&90A variants
Easily mountable onto DIN rail
Zero-switching suitable for use with Resistive loads and motors
Integrated Snubber network
LED status indication
AC and/or DC control voltage to ensure your application is covered
70A maximum output current
Zero Voltage Relays
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Carlo GavazziMaximum Load Current
25 A
Mounting Type
Panel Mount
Maximum Load Voltage
480 V ac
Minimum Load Voltage
42 V ac
Minimum Control Voltage
3 V dc
Maximum Control Voltage
32 V dc
Switching Type
Zero
Control Voltage Range
3 → 32 V dc
Minimum Load Current
150 mA
Number of Poles
1
Terminal Type
Screw
Output Device
Varistor
Relay Type
Solid State Relay
Maximum Turn On Time
1 s
Load Voltage Range
42 → 480V ac
Series
RA 44
Dimensions
44.5 x 57.8 x 24.5mm
Special Features
Heat Sinked
Minimum Operating Temperature
-20°C
Height
29mm
Off State Leakage Current
3 mA
Length
44.5mm
Operating Temperature Range
-20 → +70°C
Depth
57.8mm
Maximum Operating Temperature
+70°C
Country of Origin
Malta
Product details
Carlo Gavazzi Zero-Switching Solid State Relay
Solid State relays with integral heatsink offer the user an excellent alternative to convensional relays. Comes equipped with an IP20 touch-safe cover can be easily detached to accomodate Ring Terminal connections and then be added back onto the relay. Integrated cooling fans are supplied with higher-rated relays, such as 75&90A variants
Easily mountable onto DIN rail
Zero-switching suitable for use with Resistive loads and motors
Integrated Snubber network
LED status indication
AC and/or DC control voltage to ensure your application is covered
70A maximum output current