Technical documents
Specifications
Brand
Carlo GavazziMaximum Load Current
25 A
Mounting Type
Chassis Mount
Maximum Load Voltage
280 V ac
Minimum Load Voltage
24 V ac
Minimum Control Voltage
4.25 V dc
Maximum Control Voltage
9 V dc
Switching Type
Zero Cross
Control Voltage Range
4.25 → 9 V dc
Minimum Load Current
150 mA
Number of Poles
1
Terminal Type
Screw
Relay Type
Solid State Relay
Series
RF1
Maximum Turn On Time
1 s
Load Voltage Range
24 → 280V ac
Dimensions
21.1 x 24 x 35.6mm
Minimum Operating Temperature
-30°C
Height
35.6mm
Special Features
Built-in Transil, LED for Control Status Indication
Depth
24mm
Maximum Operating Temperature
+80°C
Off State Leakage Current
<3 mA
Length
21.1mm
Operating Temperature Range
-30 → +80°C
Country of Origin
Malta
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Carlo GavazziMaximum Load Current
25 A
Mounting Type
Chassis Mount
Maximum Load Voltage
280 V ac
Minimum Load Voltage
24 V ac
Minimum Control Voltage
4.25 V dc
Maximum Control Voltage
9 V dc
Switching Type
Zero Cross
Control Voltage Range
4.25 → 9 V dc
Minimum Load Current
150 mA
Number of Poles
1
Terminal Type
Screw
Relay Type
Solid State Relay
Series
RF1
Maximum Turn On Time
1 s
Load Voltage Range
24 → 280V ac
Dimensions
21.1 x 24 x 35.6mm
Minimum Operating Temperature
-30°C
Height
35.6mm
Special Features
Built-in Transil, LED for Control Status Indication
Depth
24mm
Maximum Operating Temperature
+80°C
Off State Leakage Current
<3 mA
Length
21.1mm
Operating Temperature Range
-30 → +80°C
Country of Origin
Malta