Carlo Gavazzi RGC Series Solid State Relay, 70 A Load, DIN Rail Mount, 600 V ac Load, 32 V dc Control

RS Stock No.: 857-7817Brand: Carlo GavazziManufacturers Part No.: RGC1A60D60KGUDistrelec Article No.: 30427300
brand-logo
View all in Solid State Relays

Technical documents

Specifications

Maximum Load Current

70 A

Mounting Type

DIN Rail

Maximum Load Voltage

600 V ac

Minimum Load Voltage

42 V ac

Minimum Control Voltage

4 V dc

Maximum Control Voltage

32 V dc

Switching Type

Zero Cross

Control Voltage Range

4 → 32 V dc

Minimum Load Current

400 mA

Number of Poles

1

Terminal Type

Screw

Output Device

Varistor

Relay Type

Solid State Relay

Maximum Turn On Time

1 s

Series

RGC

Load Voltage Range

42 → 600V ac

Dimensions

70 x 140.5 x 110mm

Height

110mm

Off State Leakage Current

3 mA

Length

70mm

Operating Temperature Range

-40 → +80°C

Special Features

Integrated Voltage Transient Protection With Varistor, Germanischer Lloyd Approval

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+80°C

Depth

140.5mm

Country of Origin

Malta

Product details

RGC Series Solid State Contactors

The RGC series of solid state contactors from Carlo Gavazzi are an evolution of the solid state switches and provide an opportunity to maximise panel space with the smallest contactor at 17.5mm.

Power and control terminals allow for safe looping of cables
Integrated voltage transient protection with varistor
Short circuit current rating: 100 kA
IP20 ingress protection

Zero Voltage Relays

Stock information temporarily unavailable.

P.O.A.

Carlo Gavazzi RGC Series Solid State Relay, 70 A Load, DIN Rail Mount, 600 V ac Load, 32 V dc Control

P.O.A.

Carlo Gavazzi RGC Series Solid State Relay, 70 A Load, DIN Rail Mount, 600 V ac Load, 32 V dc Control
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Maximum Load Current

70 A

Mounting Type

DIN Rail

Maximum Load Voltage

600 V ac

Minimum Load Voltage

42 V ac

Minimum Control Voltage

4 V dc

Maximum Control Voltage

32 V dc

Switching Type

Zero Cross

Control Voltage Range

4 → 32 V dc

Minimum Load Current

400 mA

Number of Poles

1

Terminal Type

Screw

Output Device

Varistor

Relay Type

Solid State Relay

Maximum Turn On Time

1 s

Series

RGC

Load Voltage Range

42 → 600V ac

Dimensions

70 x 140.5 x 110mm

Height

110mm

Off State Leakage Current

3 mA

Length

70mm

Operating Temperature Range

-40 → +80°C

Special Features

Integrated Voltage Transient Protection With Varistor, Germanischer Lloyd Approval

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+80°C

Depth

140.5mm

Country of Origin

Malta

Product details

RGC Series Solid State Contactors

The RGC series of solid state contactors from Carlo Gavazzi are an evolution of the solid state switches and provide an opportunity to maximise panel space with the smallest contactor at 17.5mm.

Power and control terminals allow for safe looping of cables
Integrated voltage transient protection with varistor
Short circuit current rating: 100 kA
IP20 ingress protection

Zero Voltage Relays