Technical documents
Specifications
Brand
Carlo GavazziMaximum Load Current
30 A
Mounting Type
DIN Rail
Maximum Load Voltage
660 V ac
Minimum Load Voltage
42 V ac
Maximum Control Voltage
32 V dc
Minimum Control Voltage
5 V dc
Switching Type
Zero Cross
Control Voltage Range
5 → 32 V dc
Minimum Load Current
400 mA
Number of Poles
3
Terminal Type
Screw
Output Device
Varistor
Relay Type
Three Phase
Load Voltage Range
42 → 660V ac
Maximum Turn On Time
1 s
Series
RGC
Dimensions
72 x 125.5 x 110mm
Depth
125.5mm
Height
110mm
Off State Leakage Current
5 mA
Length
72mm
Operating Temperature Range
-40 → +80°C
Special Features
EMR Alarm Output And Auxiliary Output
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+80°C
Country of Origin
Malta
Product details
RGC Series Solid State Contactors
The RGC series of solid state contactors from Carlo Gavazzi are an evolution of the solid state switches and provide an opportunity to maximise panel space with the smallest contactor at 17.5mm.
Power and control terminals allow for safe looping of cables
Integrated voltage transient protection with varistor
Short circuit current rating: 100 kA
IP20 ingress protection
Zero Voltage Relays
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Carlo GavazziMaximum Load Current
30 A
Mounting Type
DIN Rail
Maximum Load Voltage
660 V ac
Minimum Load Voltage
42 V ac
Maximum Control Voltage
32 V dc
Minimum Control Voltage
5 V dc
Switching Type
Zero Cross
Control Voltage Range
5 → 32 V dc
Minimum Load Current
400 mA
Number of Poles
3
Terminal Type
Screw
Output Device
Varistor
Relay Type
Three Phase
Load Voltage Range
42 → 660V ac
Maximum Turn On Time
1 s
Series
RGC
Dimensions
72 x 125.5 x 110mm
Depth
125.5mm
Height
110mm
Off State Leakage Current
5 mA
Length
72mm
Operating Temperature Range
-40 → +80°C
Special Features
EMR Alarm Output And Auxiliary Output
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+80°C
Country of Origin
Malta
Product details
RGC Series Solid State Contactors
The RGC series of solid state contactors from Carlo Gavazzi are an evolution of the solid state switches and provide an opportunity to maximise panel space with the smallest contactor at 17.5mm.
Power and control terminals allow for safe looping of cables
Integrated voltage transient protection with varistor
Short circuit current rating: 100 kA
IP20 ingress protection