Carlo Gavazzi Solid State Relay, 30 A rms Load, DIN Rail Mount, 265 V ac Load, 10 V dc Control

RS Stock No.: 708-2080Brand: Carlo GavazziManufacturers Part No.: RJ1P23V30E
brand-logo
View all in Solid State Relays

Technical documents

Specifications

Maximum Load Current

30 A rms

Mounting Type

DIN Rail

Maximum Load Voltage

265 V ac

Minimum Load Voltage

90 V ac

Minimum Control Voltage

0 V dc

Maximum Control Voltage

10 V dc

Control Voltage Range

0 → 10 V dc

Minimum Load Current

150 mA rms

Terminal Type

Screw

Load Voltage Range

90 → 265V ac

Dimensions

45 x 103 x 81.7mm

Depth

103mm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+70°C

Off State Leakage Current

3 mA rms

Length

45mm

Operating Temperature Range

-20 → +70°C

Height

81.7mm

Country of Origin

Malta

Product details

Proportional and Power

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Carlo Gavazzi Solid State Relay, 30 A rms Load, DIN Rail Mount, 265 V ac Load, 10 V dc Control

P.O.A.

Carlo Gavazzi Solid State Relay, 30 A rms Load, DIN Rail Mount, 265 V ac Load, 10 V dc Control
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Maximum Load Current

30 A rms

Mounting Type

DIN Rail

Maximum Load Voltage

265 V ac

Minimum Load Voltage

90 V ac

Minimum Control Voltage

0 V dc

Maximum Control Voltage

10 V dc

Control Voltage Range

0 → 10 V dc

Minimum Load Current

150 mA rms

Terminal Type

Screw

Load Voltage Range

90 → 265V ac

Dimensions

45 x 103 x 81.7mm

Depth

103mm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+70°C

Off State Leakage Current

3 mA rms

Length

45mm

Operating Temperature Range

-20 → +70°C

Height

81.7mm

Country of Origin

Malta

Product details

Proportional and Power

You may be interested in