Technical documents
Specifications
Brand
Carlo GavazziCoil Voltage
24V ac
Contact Configuration
4PDT
Mounting Type
Plug In
Switching Current
5A
Number of Poles
2
Latching
No
Country of Origin
China
Stock information temporarily unavailable.
P.O.A.
Carlo Gavazzi Plug In Power Relay, 24V ac Coil, 5A Switching Current, 4PDT
1
P.O.A.
Carlo Gavazzi Plug In Power Relay, 24V ac Coil, 5A Switching Current, 4PDT
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Carlo GavazziCoil Voltage
24V ac
Contact Configuration
4PDT
Mounting Type
Plug In
Switching Current
5A
Number of Poles
2
Latching
No
Country of Origin
China