Technical documents
Specifications
Brand
Carlo GavazziMaximum Control Voltage
32 Vdc
Maximum Load Current
1 A
Mounting Type
PCB Mount
Maximum Load Voltage
350 Vdc
Minimum Control Voltage
4.25 V dc
Series
RP1D
Manufacturer Part No.
RP1D350D1
Country of Origin
China
Stock information temporarily unavailable.
P.O.A.
Carlo Gavazzi RP1D Series Solid State Interface Relay, 32 Vdc Control, 1 A Load, PCB Mount Mount
1
P.O.A.
Carlo Gavazzi RP1D Series Solid State Interface Relay, 32 Vdc Control, 1 A Load, PCB Mount Mount
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Carlo GavazziMaximum Control Voltage
32 Vdc
Maximum Load Current
1 A
Mounting Type
PCB Mount
Maximum Load Voltage
350 Vdc
Minimum Control Voltage
4.25 V dc
Series
RP1D
Manufacturer Part No.
RP1D350D1
Country of Origin
China