Carlo Gavazzi RSGD Soft Starter, 55 Amps, 600 V, 2 Phase, IP20

RS Stock No.: 263-2939Brand: Carlo GavazziManufacturers Part No.: RSGD6055FFVX310C
brand-logo
View all in Motor Starters

Technical documents

Specifications

Power Rating

55 Amps

Range

RSGD

Motor Starter Type

Soft Start

Voltage Rating

600 V

Phase

2

Current Rating

55 A

IP Rating

IP20

Country of Origin

Malta

Stock information temporarily unavailable.

P.O.A.

Carlo Gavazzi RSGD Soft Starter, 55 Amps, 600 V, 2 Phase, IP20

P.O.A.

Carlo Gavazzi RSGD Soft Starter, 55 Amps, 600 V, 2 Phase, IP20
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Power Rating

55 Amps

Range

RSGD

Motor Starter Type

Soft Start

Voltage Rating

600 V

Phase

2

Current Rating

55 A

IP Rating

IP20

Country of Origin

Malta